ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1855
- Mfr. Part No.:
- 1SCA022611R6660
- Brand:
- ABB
Subtotal (1 unit)*
$1,600.23
(exc. GST)
$1,760.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,600.23 |
*price indicative
- RS Stock No.:
- 235-1855
- Mfr. Part No.:
- 1SCA022611R6660
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTR | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 200mm | |
| Length | 135mm | |
| Depth | 135mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTR | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 200mm | ||
Length 135mm | ||
Depth 135mm | ||
Hazardous Area Certification No | ||
The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 1NO/1NC
- RS Stock No. 2351879
- Mfr. Part No. 1SCA022644R1810
Each
$1,120.96
- RS Stock No. 2351844
- Mfr. Part No. 1SCA022575R3250
Each
$1,238.90
- RS Stock No. 2352028
- Mfr. Part No. 1SCA022833R9950 OT200KFCC3BA
Each
$2,934.40
- RS Stock No. 2351741
- Mfr. Part No. 1SCA022401R5560 OTP16B6M
Each
$435.19








