ABB 6-Pole Screw Switch Disconnector -, IP65, 200A, 110 kW
- RS Stock No.:
- 235-1630
- Mfr. Part No.:
- 1SCA022260R5530
- Brand:
- ABB
Subtotal (1 unit)*
$9,233.70
(exc. GST)
$10,157.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,233.70 |
*price indicative
- RS Stock No.:
- 235-1630
- Mfr. Part No.:
- 1SCA022260R5530
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 760mm | |
| Width | 560mm | |
| Depth | 250mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Switching Power 110kW | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Length 760mm | ||
Width 560mm | ||
Depth 250mm | ||
- COO (Country of Origin):
- FI
The ABB Safety switch enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Rated operational voltage 1000V
Number of poles 6
Maximum mounted auxiliary contacts 4NO,2NC