ABB 3-Pole Base Changeover Switch -, IP20, 0pA
- RS Stock No.:
- 231-9212
- Mfr. Part No.:
- 1SCA105037R1001 OT125F3C
- Brand:
- ABB
Subtotal (1 unit)*
$395.14
(exc. GST)
$434.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.14 |
*price indicative
- RS Stock No.:
- 231-9212
- Mfr. Part No.:
- 1SCA105037R1001 OT125F3C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-3, RoHS, UL 508 | |
| Depth | 100mm | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type Base | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-3, RoHS, UL 508 | ||
Depth 100mm | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Width 140mm | ||
- COO (Country of Origin):
- FI
ABB Series OT Changeover Switch, IP20 , 125A Maximum Current - 1SCA105037R1001 OT125F3C
This changeover switch by ABB offers reliable performance with a maximum current of 125 A and an IP20 rating. Designed as part of the OT series, it ensures efficient power transfer in various applications. With a focus on quality and durability, it is ideal for industrial use.
Features & Benefits
• Base mounting design for easy installation
• High current capacity of 125 A
• Power rating of 45 kW for efficient operation
• OT series model for reliable performance
• Designed for industrial applications
• IP20 rating for protection against dust and solids
Applications
• Suitable for use in industrial machinery
• Ideal for power distribution systems
• Reliable for transfer switches in critical operations
Can it handle high current loads?
Yes, this changeover switch can handle a maximum current of 125 A, making it ideal for industrial applications.
Will it fit securely in a base mounting setup?
Yes, the base mounting design ensures a secure installation for reliable operation.
Is it suitable for power distribution systems?
Yes, it is ideal for use in power distribution systems due to its high current capacity.
Related links
- ABB 3-Pole Base Changeover Switch - 0A
- ABB 3-Pole DIN Rail Changeover Switch - 16A, 1.14 W
- ABB 3-Pole Base Isolator Switch - 63A, 560 kW
- ABB 3-Pole Base Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Base Isolator Switch - 32A, 75 kW
- ABB Base Switch Disconnector - 0A
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1 W