ABB 6-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$339.82

(exc. GST)

$373.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.82

*price indicative

RS Stock No.:
251-3419
Mfr. Part No.:
1SCA022613R8980
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Black, Red

Series

1SCA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Standards/Approvals

EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1

Length

230mm

Width

130mm

Hazardous Area Certification

No

Depth

85mm

COO (Country of Origin):
FI
The ABB 6 pole EMC safety switch is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery.

No EMC glands needed

Enclosure is UV protected

protected against low-pressure water jets (IP65)

Built for outdoor and indoor use

  • RS Stock No. 2513368
  • Mfr. Part No. 1SCA022401R7260
Each
$548.47
  • RS Stock No. 2513366
  • Mfr. Part No. 1SCA022401R7000
Each
$290.20
  • RS Stock No. 2513385
  • Mfr. Part No. 1SCA022562R3470
Each
$685.34
  • RS Stock No. 2513361
  • Mfr. Part No. 1SCA022401R5990
Each
$276.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy