ABB 3-Pole Non-Fused Switch Disconnector -, IP65, 200A, 8 W
- RS Stock No.:
- 235-1685
- Mfr. Part No.:
- 1SCA022320R9630
- Brand:
- ABB
Subtotal (1 unit)*
$6,407.10
(exc. GST)
$7,047.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,407.10 |
*price indicative
- RS Stock No.:
- 235-1685
- Mfr. Part No.:
- 1SCA022320R9630
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OS200BB2LUU3FZ | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 200A | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 8W | |
| Padlock Compatibility | Yes | |
| Length | 330mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 330mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OS200BB2LUU3FZ | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 200A | ||
Switching AC Voltage 690V ac | ||
Switching Power 8W | ||
Padlock Compatibility Yes | ||
Length 330mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 330mm | ||
Width 400mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Inbuilt gas pressure relief function
Door is earthed via the hinges.
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 2-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- ABB 3-Pole Non-Fused Switch Disconnector - 600A, 46 W
- ABB 3-Pole Isolator Switch - 200A, 8 W
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 3-Pole Non-Fused Switch Disconnector - 25mA, 3.85 W