ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1857
- Mfr. Part No.:
- 1SCA022611R7120
- Brand:
- ABB
Subtotal (1 unit)*
$1,691.21
(exc. GST)
$1,860.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,691.21 |
*price indicative
- RS Stock No.:
- 235-1857
- Mfr. Part No.:
- 1SCA022611R7120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Series | OTR | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Length | 135mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Series OTR | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Length 135mm | ||
Depth 135mm | ||
The ABB enclosed switch disconnectorof the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use.
Reliable in extreme conditions
Safety and protection