ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 22 kW
- RS Stock No.:
- 235-1854
- Mfr. Part No.:
- 1SCA022610R5110
- Brand:
- ABB
Subtotal (1 unit)*
$1,162.03
(exc. GST)
$1,278.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.03 |
*price indicative
- RS Stock No.:
- 235-1854
- Mfr. Part No.:
- 1SCA022610R5110
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | OTL | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | 0°C | |
| Width | 300mm | |
| Depth | 135mm | |
| Length | 200mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series OTL | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 22kW | ||
Minimum Operating Temperature 0°C | ||
Width 300mm | ||
Depth 135mm | ||
Length 200mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
The ABB enclosed switch disconnectorof the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.
Reliable in extreme conditions
Safety and protection