ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1741
- Mfr. Part No.:
- 1SCA022401R5560 OTP16B6M
- Brand:
- ABB
Subtotal (1 unit)*
$435.19
(exc. GST)
$478.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.19 |
*price indicative
- RS Stock No.:
- 235-1741
- Mfr. Part No.:
- 1SCA022401R5560 OTP16B6M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Series | OTP | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Length | 85mm | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Series OTP | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Length 85mm | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector of OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 6 pole.
Reliable in extreme conditions
Safety and protection
- RS Stock No. 2351844
- Mfr. Part No. 1SCA022575R3250
Each
$1,238.90
- RS Stock No. 2351879
- Mfr. Part No. 1SCA022644R1810
Each
$1,120.96
- RS Stock No. 2352028
- Mfr. Part No. 1SCA022833R9950 OT200KFCC3BA
Each
$2,934.40
- RS Stock No. 2351838
- Mfr. Part No. 1SCA022571R9400
Each
$926.22









