ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 63A

Subtotal (1 unit)*

$841.53

(exc. GST)

$925.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.53

*price indicative

RS Stock No.:
235-1780
Mfr. Part No.:
1SCA022506R4120
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Black

Series

OTE

Terminal Type

Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Switching Current

63A

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Switching AC Voltage

690V ac

Standards/Approvals

-3 Standards, IEC 60947-1

Width

200mm

Hazardous Area Certification

No

Depth

140mm

Length

400mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy