ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$2,934.40

(exc. GST)

$3,227.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,934.40

*price indicative

RS Stock No.:
235-2028
Mfr. Part No.:
1SCA022833R9950 OT200KFCC3BA
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Yellow

Switching Current

0pA

Auxiliary Contacts Available

Yes

Series

OT

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Width

380mm

Depth

180mm

Length

180mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges.

Steel sheet enclosure material

Has black handle colour

Pistol handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy