ABB 4-Pole Screw Isolator Switch -, IP65, 0pA

This image is representative of the product range

Subtotal (1 unit)*

$540.13

(exc. GST)

$594.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.13

*price indicative

RS Stock No.:
762-2408
Mfr. Part No.:
OT20FP-A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Series

OT

Switching Current

0pA

Minimum Operating Temperature

0°C

Width

200mm

Standards/Approvals

No

Depth

150mm

Length

300mm

Hazardous Area Certification

No

Enclosed Load Break Switches


A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches

Powder coated textured finish (RAL 7035)

Hinged lid complete with lock

Padlockable pistol grip handle

Removable gland plates fitted top and bottom

3 and 4 pole switches Include a detachable neutral link

Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses


  • RS Stock No. 7622418
  • Mfr. Part No. OT63FP-A
Each
$1,043.45
  • RS Stock No. 7622442
  • Mfr. Part No. OT200FP-A
Each
$1,628.38
  • RS Stock No. 7622402
  • Mfr. Part No. OT32TPN-A
Each
$565.18
  • RS Stock No. 2351761
  • Mfr. Part No. 1SCA022461R6050
Each
$7,177.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy