Schneider Electric Harmony Series Grey Light Grey Lid Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07, 220 mm x
- RS Stock No.:
- 254-6414
- Mfr. Part No.:
- XAPD44
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$342.00
(exc. GST)
$376.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.00 |
*price indicative
- RS Stock No.:
- 254-6414
- Mfr. Part No.:
- XAPD44
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Zinc | |
| Product Type | General Purpose Enclosure | |
| External Height | 220mm | |
| External Length | 80mm | |
| External Width | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Light Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Weight | 1.38kg | |
| Standards/Approvals | EAC | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Zinc | ||
Product Type General Purpose Enclosure | ||
External Height 220mm | ||
External Length 80mm | ||
External Width 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Light Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Weight 1.38kg | ||
Standards/Approvals EAC | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- MA
Schneider Electric Harmony XAP Series General Purpose Enclosure, 220mm External Height, Die Cast Zinc Body - XAPD44
This general-purpose enclosure provides a compact, metal housing for control and signalling devices in industrial settings. Designed for mounting Φ22mm operators, it offers a robust casing and single cable entry option to support field installations where a sealed metal control station is required.
Features & Benefits
• Die-cast zinc body delivers Durable mechanical protection
• IP65/IP66/IP69 sealing permits wet and washdown environments
• IK07 rating offers impact resistance for harsh sites
• Single M25 cable entry simplifies conduit and gland installation
• Class I electrical shock protection supports earthed installations
• Usable internal depth 74.5mm allows mounting of shallow assemblies
• IP65/IP66/IP69 sealing permits wet and washdown environments
• IK07 rating offers impact resistance for harsh sites
• Single M25 cable entry simplifies conduit and gland installation
• Class I electrical shock protection supports earthed installations
• Usable internal depth 74.5mm allows mounting of shallow assemblies
Applications
• Suitable for plant-floor pushbutton and indicator assemblies
• Ideal for washdown in food production lines
• Used for mounting control units on machinery panels
• Suitable for outdoor junctions where high ingress protection is needed
• Ideal for washdown in food production lines
• Used for mounting control units on machinery panels
• Suitable for outdoor junctions where high ingress protection is needed
What cable gland thread is provided for entry?
The enclosure accepts an ISO M25x1.5 cable gland for a single entry point.
How does temperature affect storage and operation?
It can be stored between -40 to 70°C and operated between -25 to 70°C without performance change.
What protection against chemicals is available?
A special protective treatment can be requested to enhance resistance to specific chemical agents.
How is the enclosure earthed for electrical safety?
The product is Class I, so an earth connection must be provided to the metal housing during installation.
What are the packaging and weight details?
It is sold as single units with net weight 1.38kg and packaged dimensions approximately 230mmx133mmx89mm.
- RS Stock No. 2546403
- Mfr. Part No. XAPD2504
Each
$263.11
- RS Stock No. 2546399
- Mfr. Part No. XAPD2204
Each
$232.17
- RS Stock No. 2546400
- Mfr. Part No. XAPD24
Each
$242.68
- RS Stock No. 2546401
- Mfr. Part No. XAPD2502
Each
$263.11
Related links
- Schneider Electric Harmony XAP Series Grey Die Cast Zinc General Purpose Enclosure IP66 IK07 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 Flanged 130 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Yellow Die Cast Zinc Enclosure IP65 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP69 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Yellow Die Cast Zinc Enclosure IP69 IK07 80 mm 80 mm












