- RS Stock No.:
- 254-6391
- Mfr. Part No.:
- XAPD11
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.33
(exc. GST)
$108.16
(inc. GST)
Units | Per unit |
1 + | $98.33 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6391
- Mfr. Part No.:
- XAPD11
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
General Purpose Enclosures
The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.
Empty control station
Die cast zinc material
IP65, IP66 and IP69 protection
Die cast zinc material
IP65, IP66 and IP69 protection
Specifications
Attribute | Value |
---|---|
External Length | 80 mm |
External Height | 80 mm |
External Width | 80 mm |
External Dimensions | 80 x 80 x 51.5mm |
Range | Harmony XAP |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- RS PRO Black ABS Enclosure Black Lid, 80 x 80 x 43mm
- Gunther Spelsberg Polystyrene Junction Box 80 x 80 x 52mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Schneider Electric Enclosure, 80 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 80 x 80 x 77mm
- Spelsberg WK Series Junction Box 80 x 80 x 38mm
- ABB Grey Thermoplastic Junction Box 80 x 80 x 40mm
- Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm