Schneider Electric Harmony Series Light Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm x 80 mm

Subtotal (1 unit)*

$199.50

(exc. GST)

$219.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.50

*price indicative

RS Stock No.:
254-6396
Mfr. Part No.:
XAPD1601
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Die Cast Zinc

External Height

80mm

External Length

80mm

External Width

80mm

IP Rating

IP65, IP66, IP69

Lid Colour

Light Grey

Hazardous Area Certification

No

Series

Harmony

Weight

605g

Standards/Approvals

EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E

IK Rating

IK07

Transparent Door

No

COO (Country of Origin):
MA

Schneider Electric XAPD1601


This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons and for 9001K and 9001SK series of Ø 30mm pushbuttons. XAPD1601 is an empty enclosure with grey color (RAL7035). This version with 1 hole allows any type of XB4/XB5 functions, including E-stops with legend plate. 2 sizes of legend holders can be used in different positions. The flush-mounted XB4F/XB5F are also compatible. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M20 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 80mm (width) x 80mm (height) x 77mm (depth) and it weighs 0.605kg. XAPD is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE, UL, cULus and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. The ZB4FBZ014 accessory is also available to mount flush-mounted heads. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines

The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.

Empty control station

Die cast zinc material

IP65, IP66 and IP69 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy