Schneider Electric Harmony XAP Series Grey Grey Lid Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80
- RS Stock No.:
- 254-6392
- Mfr. Part No.:
- XAPD1201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$266.98
(exc. GST)
$293.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship
- Plus 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.98 |
*price indicative
- RS Stock No.:
- 254-6392
- Mfr. Part No.:
- XAPD1201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Zinc | |
| Product Type | General Purpose Enclosure | |
| External Height | 80mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Harmony XAP | |
| Standards/Approvals | EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | |
| Weight | 455g | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Zinc | ||
Product Type General Purpose Enclosure | ||
External Height 80mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Harmony XAP | ||
Standards/Approvals EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | ||
Weight 455g | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- MA
Schneider Electric XAPD Series General Purpose Enclosure, 80mm External Length, IP65 - XAPD1201
This general purpose enclosure is designed for versatility in various control applications. Featuring a compact design with external dimensions of 80 x 80 x 51.5mm, this die-cast zinc enclosure can accommodate Ø 22mm control and signalling units. With robust construction, it is suitable for both indoor and outdoor use.
Features & Benefits
• Built from die-cast zinc, ensuring durability and strength
• IP65, IP66, and IP69 ratings provide excellent protection against water and dust
• IK07 rated enclosure safeguards against impact damage
• Suitable for installation in extreme temperatures from -25 to 70 °C
• Designed for M20 cable entry, facilitating easy connections
• Complies with UL type 4 and type 4X standards for safety
Applications
• Used for housing control and signalling equipment
• Ideal for outdoor installations where environmental protection is crucial
• Suitable for in industrial and commercial settings
• Employed in automation systems requiring weatherproof housing
• Utilised in electrical installations needing secure enclosures
What type of material is used in the enclosure's construction?
The enclosure is made from die-cast zinc, providing a robust and long-lasting structure well-suited for various applications.
How does this enclosure ensure protection from harsh weather?
With IP65, IP66, and IP69 ratings, it effectively prevents ingress of water and dust, making it ideal for outdoor use.
What is the maximum temperature range of operation for this enclosure?
It operates efficiently within an ambient temperature range of -25 to 70 °C, allowing it to be used in diverse environments.
What cable entry options are available for this enclosure?
It features M20 cable entry, accommodating standard cable glands for seamless integration with control systems.
Is this enclosure suitable for use in high-impact environments?
Yes, it has an IK07 rating, which signifies resilience against potential impact damage, ensuring protection in industrial settings.
Related links
- Schneider Electric Harmony XAP Series Grey Die Cast Zinc Enclosure IK07 Flanged 80 mm 77 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc General Purpose Enclosure IP66 IK07 220 mm 80
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 Flanged 130 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Yellow Die Cast Zinc Enclosure IP65 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP69 IK07 80 mm 80 mm
