Schneider Electric Flanged Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 130 mm x 49 mm
- RS Stock No.:
- 254-6397
- Mfr. Part No.:
- XAPD2202
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.12
(exc. GST)
$259.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.12 |
*price indicative
- RS Stock No.:
- 254-6397
- Mfr. Part No.:
- XAPD2202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Die Cast Zinc | |
| External Height | 130mm | |
| External Width | 80mm | |
| External Length | 49mm | |
| IP Rating | IP65, IP66, IP69 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL cULus EAC | |
| Series | Harmony | |
| Standards/Approvals | EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | |
| Weight | 610g | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Die Cast Zinc | ||
External Height 130mm | ||
External Width 80mm | ||
External Length 49mm | ||
IP Rating IP65, IP66, IP69 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL cULus EAC | ||
Series Harmony | ||
Standards/Approvals EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | ||
Weight 610g | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- MA
Schneider Electric Enclosure, M20 Thread, 22mm Cutout Diameter - Harmony XAP Series - XAPD2202
Looking for a shelter to house your sensitive electronic equipment? Choose this enclosure from Schneider Electric. It offers all-round protection from harsh working conditions, thanks to its die-cast zinc body that resists impacts and abrasion. Two convenient cutouts are on hand to accommodate 22mm-diameter push buttons from the XB4 and XB5 ranges (such as 330-8638). Built-in glands let you route your cables and keep your setup neat and tidy. This assembly is compatible with legend plates to make it easy to identify controls at a glance.
Features & Benefits
• Performs reliably in temperatures between -25°C and +70°C to suit harsh conditions
• Compact dimensions of 80 (W) x 130 (H) x 51.5mm (D) make it a space-efficient choice
• IP69 rating means it withstands high-pressure and high-temperature washdowns in hygiene-critical applications
• Screw fixing method, so you only need a screwdriver during installation
Applications
• Food and beverage manufacturing
• Mineral and mining industry
• Material handling
How much does this product weigh?
A weight of just 0.61kg means it puts minimal strain on the mounting surface.
Does this unit withstand corrosive chemicals?
Yes. The enclosure is finished with a TC protective treatment that boosts resistance to corrosive chemicals.
Related links
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony XAP Series Grey Die Cast Zinc General Purpose Enclosure IP66 IK07 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc General Purpose Enclosure IP66 IK07 220 mm 80
- Schneider Electric Harmony Series Yellow Die Cast Zinc Enclosure IP65 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Die Cast Zinc Enclosure IP69 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Yellow Die Cast Zinc Enclosure IP69 IK07 80 mm 80 mm
