Better World

Schneider Electric Harmony Series Metal General Purpose Enclosure, IP65, IP66, IP69, IK07 130 mm, 80 mm, 80 mm

Subtotal (1 unit)*

$216.30

(exc. GST)

$237.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
254-6399
Mfr. Part No.:
XAPD2204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Metal

Product Type

General Purpose Enclosure

External Height

130mm

External Length

80mm

External Width

80mm

IP Rating

IP65, IP66, IP69

Lid Colour

Light Grey

Hazardous Area Certification

No

Series

Harmony

Weight

0.61kg

Standards/Approvals

UL 50 E, EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL CULus EAC

Transparent Door

No

IK Rating

IK07

Better World Product

Yes

COO (Country of Origin):
MA

General Purpose Enclosures


The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.

Empty control station

Die cast zinc material

IP65, IP66 and IP69 protection

Related links