MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 48V dc dc Output, 320mA
- RS Stock No.:
- 145-7863
- Distrelec Article No.:
- 301-34-158
- Mfr. Part No.:
- HDR-15-48
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$23.87
(exc. GST)
$26.26
(inc. GST)
291 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $23.87 |
5 - 9 | $23.64 |
10 + | $23.08 |
**price indicative
- RS Stock No.:
- 145-7863
- Distrelec Article No.:
- 301-34-158
- Mfr. Part No.:
- HDR-15-48
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Series | HDR | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 370V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 320mA | |
Power Rating | 15.4W | |
Dimensions | 17.5 x 54.5 x 90mm | |
Height | 90mm | |
Width | 17.5mm | |
Depth | 54.5mm | |
Minimum Temperature | -30°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 1166kh | |
Output Voltage Adjustment Range | 43.2 → 55.2V | |
Load Regulation | ±1% | |
Special Features | Small & Compact | |
Ripple And Noise | 240mV Pk-Pk | |
Maximum Temperature | +70°C | |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Series HDR | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 370V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 320mA | ||
Power Rating 15.4W | ||
Dimensions 17.5 x 54.5 x 90mm | ||
Height 90mm | ||
Width 17.5mm | ||
Depth 54.5mm | ||
Minimum Temperature -30°C | ||
Mounting Type DIN Rail Mount | ||
MTBF 1166kh | ||
Output Voltage Adjustment Range 43.2 → 55.2V | ||
Load Regulation ±1% | ||
Special Features Small & Compact | ||
Ripple And Noise 240mV Pk-Pk | ||
Maximum Temperature +70°C | ||
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508 | ||
Related links
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.25A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 750mA
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.92A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2.1A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 630mA
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.25A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1A