Better World
Schneider Electric Enclosure, 80 x 80 x 51.5mm
- RS Stock No.:
- 254-6421
- Mfr. Part No.:
- XAPK11
- Brand:
- Schneider Electric
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.09
(exc. GST)
$164.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6421
- Mfr. Part No.:
- XAPK11
- Brand:
- Schneider Electric
Related links
- Schneider Electric Enclosure, 80 x 80 x 51.5mm
- Schneider Electric Enclosure, 80 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 175 x 80 x 51.5mm
- Schneider Electric Metal General Purpose Enclosure, 130 x 80 x 51.5mm
- Schneider Electric Grey Metal General Purpose Enclosure, IP65,...
- Schneider Electric Grey Metal General Purpose Enclosure, IP65,...
- Schneider Electric Grey Die Cast Zinc Enclosure, IP65, IP66, IP69,...
- Schneider Electric Metal General Purpose Enclosure, 175 x 80 x 77mm