Bopla BOS-Ecoline Series Silver Black Lid Aluminium General Purpose Enclosure, IP40, 22 mm x 57.2 mm x 150 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$91.12

(exc. GST)

$100.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$91.12-
10 - 14$87.973%
15 +$83.877%

*price indicative

RS Stock No.:
221-4826
Mfr. Part No.:
83626150.HMT1 ELPH 620-0150
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

22mm

External Length

57.2mm

External Width

150mm

IP Rating

IP40

Lid Colour

Black

Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

BOS-Ecoline

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
HU
The Bopla,Bos-Ecoline Enclosure, horizontally-divided, with plastic lids has dimensions 57.5 x 22 x 150 mm.

Protection class is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy