Hammond 1590 g Series Natural, Black Black Lid Die Cast Aluminium Enclosure, IP65, 26 mm x 100 mm x 50 mm
- RS Stock No.:
- 228-7154
- Mfr. Part No.:
- 1590WGBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.08 | - |
| 10 - 49 | $25.03 | $10.50 |
| 50 + | $23.98 | $105.00 |
*price indicative
- RS Stock No.:
- 228-7154
- Mfr. Part No.:
- 1590WGBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Natural, Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Natural, Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Natural IP65 Flanged 33 mm 50 mm
- Hammond 1590 Series Natural IP65 Flanged 34 mm 94 mm
- Hammond 1590 Series Natural IP65 57 mm 91 mm
- Hammond 1590 Series Natural IP65 Flanged 25 mm 51 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm
- Hammond 1590 Series Natural IP65 Flanged 81 mm 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
