Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 40 mm x 110.5 mm x 81.5 mm
- RS Stock No.:
- 528-7101
- Mfr. Part No.:
- 1590SBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $32.00
View bulk pricing optionsSubtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.17 | - |
| 50 - 99 | $22.53 | $32.00 |
| 100 + | $21.61 | $156.00 |
*price indicative
- RS Stock No.:
- 528-7101
- Mfr. Part No.:
- 1590SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 81.5mm | |
| External Length | 110.5mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 228g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 81.5mm | ||
External Length 110.5mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 228g | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
Hammond Enclosure, 110 (L) x 82 (W) x 44mm (H), 4mm Lid Thickness - 1590 Series - 1590SBK
Give your electronic instruments a place to call their own by adding this enclosure from Hammond to your setup. Lap-joint construction achieves a reliably close fit between the lid and body. This earns the unit an IP54 rating for protection against dust and water, so you can trust it to keep your devices safe and sound. As it's made from die-cast aluminium, the enclosure shrugs off EMI and RFI to minimise crosstalk and interference. To get set up, just insert your electrical components inside, secure the lid by driving the included screws into the threaded holes, and you're good to go.
Features & Benefits
• Black polyester powder paint provides a lasting finish that won't scratch off
• Matching black screws enhance the overall finish
• Body is easily machined to suit your needs
Applications
• Computer systems
• Telecommunication networks
• Electronics development
Is this enclosure flanged?
No, this unit comes without a flange. If you need a flanged enclosure of this size, you can get either the standard (818-0628) or the watertight variant (229-1607). Alternatively, use a standard (233-3286) or waterproof box with a flanged bottom (229-1605).
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110.5 mm, 82.4 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110.5 mm, 82.4 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121.1 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 50 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 188 mm
