Bopla BOS-Ecoline Series Silver Black Lid Aluminium General Purpose Enclosure, IP40, 42 mm x 120 mm x 200 mm
- RS Stock No.:
- 221-4824
- Mfr. Part No.:
- 83246200.HMT1 ELPH 1240-0200
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $146.92 | - |
| 10 - 14 | $141.79 | 3% |
| 15 + | $135.15 | 8% |
*price indicative
- RS Stock No.:
- 221-4824
- Mfr. Part No.:
- 83246200.HMT1 ELPH 1240-0200
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 42mm | |
| External Width | 200mm | |
| External Length | 120mm | |
| IP Rating | IP40 | |
| Colour | Silver | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | BOS-Ecoline | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 42mm | ||
External Width 200mm | ||
External Length 120mm | ||
IP Rating IP40 | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series BOS-Ecoline | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Bopla,Bos-Ecoline Enclosure, horizontally-divided, with plastic lids has dimensions 120 x 42 x 200 mm.
Protection class is IP40
Related links
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 80 mm, 200 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 120 mm, 100 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 120 mm, 150 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 106 mm, 200 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 80 mm, 150 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 57.2 mm, 150 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 57.5 mm, 100 mm
- Bopla BOS-Ecoline Series Silver Aluminium General Purpose Enclosure 106 mm, 150 mm
