Bopla BOS-Ecoline Series Silver Black Lid Aluminium General Purpose Enclosure, IP40, 42 mm x 80 mm x 200 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$100.14

(exc. GST)

$110.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$100.14-
10 - 14$96.633%
15 +$92.137%

*price indicative

RS Stock No.:
221-4828
Mfr. Part No.:
83846200.HMT1 ELPH 840-0200
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

42mm

External Length

80mm

External Width

200mm

IP Rating

IP40

Lid Colour

Black

Colour

Silver

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

BOS-Ecoline

Standards/Approvals

No

COO (Country of Origin):
HU
The Bopla,Bos-Ecoline Enclosure, horizontally-divided, with plastic lids has dimensions 80 x 42 x 200 mm.

Protection class is IP40

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy