Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V ac/dc, 25A, Gold
- RS Stock No.:
- 787-2795
- Distrelec Article No.:
- 140-29-062
- Mfr. Part No.:
- 972355102
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 1,191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.54 |
| 10 - 24 | $6.40 |
| 25 - 49 | $6.26 |
| 50 - 249 | $6.13 |
| 250 + | $5.05 |
*price indicative
- RS Stock No.:
- 787-2795
- Distrelec Article No.:
- 140-29-062
- Mfr. Part No.:
- 972355102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Blue | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 25A | |
| Voltage | 1000 V ac/dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | Yes | |
| Length | 32mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Standards/Approvals | DIN 46 244, IEC 61010, UL 94 V2, BS EN 6134051:2007, ANSI/ESD S20.20:2014 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Blue | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method Tab | ||
Current 25A | ||
Voltage 1000 V ac/dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Length 32mm | ||
Connector Type Banana Socket | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Standards/Approvals DIN 46 244, IEC 61010, UL 94 V2, BS EN 6134051:2007, ANSI/ESD S20.20:2014 | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Safety Socket
The Hirschmann test & measurement blue, female safety socket is a chassis mount touch protected test socket. It has M12 and 4.8mm x 0.8mm tab connection. These MW SEB 2610 F4.8, 4mm socket are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required are 12.2mm in diameter. It has a voltage rating of 1000VAC/DC and a current rating of 25A.
Features and Benefits
Gold-plated brass contact
ConnectioN-type is tab
Housing material is PA
Contact resistance is 5mohm
Tightening torque is 50N-cm
Length is 32mm
Applications
Electrical connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DIN 46 244
UL 94 V-2 approved
CAT III safety rated
IEC61010
Related links
- Hirschmann Test & Measurement White Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Violet Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Brown Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Grey Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination 25A, Gold
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination 25A, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination 32A, Gold
