Bopla BOS-Ecoline Series Silver Black Lid Aluminium General Purpose Enclosure, IP40, 52 mm x 106 mm x 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$117.43

(exc. GST)

$129.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$117.43
10 - 14$113.35
15 +$108.04

*price indicative

RS Stock No.:
221-4820
Mfr. Part No.:
83055150.HMT1 ELPH-EU 1050-0150
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

52mm

External Width

150mm

External Length

106mm

IP Rating

IP40

Colour

Silver

Lid Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

BOS-Ecoline

Standards/Approvals

No

COO (Country of Origin):
HU
The Bopla,Bos-Ecoline Enclosure, horizontally-divided, with plastic lids has dimensions 106 x 52 x 150 mm.

Protection class is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy