Hammond 1590Z Series Black Black Lid Aluminium General Purpose Enclosure, IP68, IK08, 80 mm x 100 mm x 100 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$61.47

(exc. GST)

$67.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$61.47-
5 - 9$59.632%
10 - 14$57.855%
15 - 19$56.118%
20 +$54.4211%

*price indicative

RS Stock No.:
234-5966
Distrelec Article No.:
302-32-175
Mfr. Part No.:
1590Z080BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

80mm

External Length

100mm

External Width

100mm

IP Rating

IP68

Colour

Black

Lid Colour

Black

Hazardous Area Certification

No

Series

1590Z

Weight

590g

Standards/Approvals

UL O Listed

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
IN

Hammond 1590Z Series General Purpose Enclosure, Die Cast Aluminium Alloy Body, 100 x 100 x 81 mm - 1590Z080BK


This general purpose enclosure by Hammond, in sleek black colour and die-cast aluminium alloy body, with dimensions of 100 x 100 x 81mm and IP68 rating, is a top-quality solution for housing electronics.

Features & Benefits


• Die-cast aluminium alloy construction for durability

• Silicone gasket material for waterproof protection

• IP68 rating for dust and water resistance

• External Dimensions - 100 x 100 x 81mm

Applications


• Reliable for protecting electronic equipment in outdoor industrial settings

• Suitable for use in automotive electronics applications

Can it withstand harsh outdoor conditions?


Yes, the die-cast aluminium alloy body and silicone gasket make it suitable for outdoor use.

Will it fit standard electronic components?


The 100 x 100 x 81mm dimensions make it compatible with a wide range of electronics.

Is it easy to install additional components?


Yes, with pre-drilled mounting holes, it's easy to customise for specific requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy