Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 82 x 22 x 100mm

Bulk discount available

Subtotal (1 unit)*

$94.30

(exc. GST)

$103.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$94.30
15 - 24$91.02
25 +$86.77

*price indicative

RS Stock No.:
220-9468
Mfr. Part No.:
84826100.HMT1 ABPH 820-0100
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

External Length

82 mm

External Height

22 mm

External Width

22 mm

External Dimensions

82 x 22 x 100mm

Range

Alubos

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

Alubos (Set)

Gasket Material

Thermoplastic Elastomer (TPE)

RAL Code

RAL 9005

COO (Country of Origin):
HU
The Bopla Alubos Series Enclosure profiles is horizontally-divided. It is of black colour. Its dimension is 82 x 22 x 100 mm. C is profile length, special lengths on request.

Protection class is IP 65

Related links