Teltonika Carbon Steel DIN Rail DIN Rail, 65.2 mm x 44.2mm x 2 mm
- RS Stock No.:
- 597-679
- Mfr. Part No.:
- PR5MEC00
- Brand:
- Teltonika
Subtotal (1 unit)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.08 |
*price indicative
- RS Stock No.:
- 597-679
- Mfr. Part No.:
- PR5MEC00
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | DIN Rail | |
| Length | 65.2mm | |
| Width | 44.2mm | |
| Height | 2mm | |
| DIN Rail Type | DIN Rail | |
| Fixing Centres | 4 mm | |
| Material | Carbon Steel | |
| For Use With | Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type DIN Rail | ||
Length 65.2mm | ||
Width 44.2mm | ||
Height 2mm | ||
DIN Rail Type DIN Rail | ||
Fixing Centres 4 mm | ||
Material Carbon Steel | ||
For Use With Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm
- RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 105 mm DIN Rail Enclosure 90mm
- Accuride DZ63374 Series Mounting Kit 17.5 mm x 77.2 mm x 44.2mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 89.4 mm DIN Rail Enclosure 89.9mm
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
- RS PRO DIN Rail Enclosure Type ZDF Series, ABS 65.2 mm 142.8 mm DIN Rail Enclosure 89.8mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 107 mm DIN Rail Enclosure 90mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
