Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 214
- RS Stock No.:
- 220-6465
- Mfr. Part No.:
- NSYTBS24198T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.47
(exc. GST)
$72.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.47 |
*price indicative
- RS Stock No.:
- 220-6465
- Mfr. Part No.:
- NSYTBS24198T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 214mm | |
| External Length | 87mm | |
| External Width | 194mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 640g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 214mm | ||
External Length 87mm | ||
External Width 194mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 640g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBS industrial ABS box with transparent cover H20. Int is 225 x 175 x 80 mm. Ext is 241 x 194 x 87 mm. Wall mounted enclosure. Low transparent cover. Outside sealed is flat screwdriver captive screw lock. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40°C)/(-25 to 60°C).
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 164 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 241 mm, 194 mm
- Schneider Electric PanelSeT Series Light Grey ABS General Purpose Enclosure IK07 Flanged 241 mm 191 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 241 mm 194 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 93 mm 138 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 193 mm 164 mm
