Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 93
- RS Stock No.:
- 220-6461
- Mfr. Part No.:
- NSYTBS1397T
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$55.30
(exc. GST)
$60.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $27.65 | $55.30 |
*price indicative
- RS Stock No.:
- 220-6461
- Mfr. Part No.:
- NSYTBS1397T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 93mm | |
| External Length | 72mm | |
| External Width | 138mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 230g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 93mm | ||
External Length 72mm | ||
External Width 138mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 230g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBS General Purpose ABS Industrial Enclosures.
From Schneider Electric the Thalassa TBS range of ABS general purpose enclosures also known as Industrial Boxes. The Thalassa TBS enclosures provide protection for small components with various applications that need little intervention or maintenance. The enclosures will protect electronic cards in all environments including protection from all dust and liquids including marine environments with IK07 protection.
Enclosure Protection Provided.
Thalassa TBS General Purpose Enclosure Range Benefits.
Thalassa TBS General Purpose Enclosure Applications.
NSYTBS1397T ABS Thalassa TBS Industrial General Purpose Enclosure.
What is included?
1 Enclosure body, 1 enclosure cover, 4 x Cover screws.
Approvals
TÜV Certified
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 193 mm 164 mm
- Schneider Electric PanelSeT Series Light Grey ABS General Purpose Enclosure IK07 Flanged 241 mm 191 mm
- Schneider Electric PanelSeT Series ABS Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series Light Grey Plastic General Purpose Enclosure IK07 Flanged 214 mm 194
- Schneider Electric PanelSeT Series Steel Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 241 mm, 194 mm
