Spelsberg GEOS-L 4050-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226

Subtotal (1 unit)*

$814.48

(exc. GST)

$895.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.48

*price indicative

RS Stock No.:
187-6450
Mfr. Part No.:
70174501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

226mm

External Width

400mm

External Length

500mm

IP Rating

IP67, IP66

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Series

GEOS-L 4050-22-to

Standards/Approvals

RoHS Compliant

Transparent Door

Yes

IK Rating

IK09

COO (Country of Origin):
DE
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy