Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x 107
- RS Stock No.:
- 222-3911
- Mfr. Part No.:
- NSYTBS241910HT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$68.08
(exc. GST)
$74.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.08 |
*price indicative
- RS Stock No.:
- 222-3911
- Mfr. Part No.:
- NSYTBS241910HT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 241mm | |
| External Length | 107mm | |
| External Width | 194mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 720g | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 241mm | ||
External Length 107mm | ||
External Width 194mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 720g | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric has ABS box and the colour of the box is grey. The material used for the box is acrylonitrile butadiene styrene. This box has high transparent cover with one piece moulded body.
IP Degree of protection is IP66
Operating temperature -25 to 60 °C
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 241 mm, 194 mm
- Schneider Electric PanelSeT Series Light Grey ABS General Purpose Enclosure IK07 Flanged 241 mm 191 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 241 mm 194 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 107 mm
