Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x

Subtotal (1 unit)*

$54.46

(exc. GST)

$59.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.46

*price indicative

RS Stock No.:
220-6464
Mfr. Part No.:
NSYTBS241910
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

241mm

External Length

107mm

External Width

191mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey RAL 7035

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

PanelSeT

Weight

700g

Standards/Approvals

IEC 62208

IK Rating

IK07

Transparent Door

No

COO (Country of Origin):
HU

Schneider Electric NSYTBS Series General Purpose Enclosure, 241mm Height, IP66 Protection Rating - NSYTBS241910


This general purpose enclosure is designed by Schneider Electric and falls under the Thalassa Series. Made from durable ABS material, it has external dimensions of 241mm in height, 191mm in width, and 128mm in depth, making it suitable for various applications. With an IP66 rating, it offers robust protection against dust and water ingress, making it ideal for outdoor use.

Features & Benefits


• Constructed from high-quality ABS for durability

• IP66 rating ensures exceptional water and dust resistance

• IK07 rating provides impact protection for harsh environments

• Wall-mounted design suitable for diverse locations

• Opaque cover enhances safety by concealing internal components

• Equipped with captive screws for secure cover fixation

Applications


• Ideal for outdoor electrical installations

• Can be used for housing electrical junctions

• Suitable for industrial automation projects

• Effective for controlling electrical equipment in harsh settings

• Useful in mechanical systems requiring robust protection

What is the operating temperature range for this enclosure?


The enclosure functions effectively in an operating temperature range of -25°C to 60°C, accommodating various environmental conditions.

How does the IP66 rating benefit outdoor applications?


An IP66 rating ensures that the enclosure remains safeguarded against dust and powerful water jets, making it reliable for outdoor exposure.

Are there specific mounting requirements for this enclosure?


It is designed for wall mounting, offering versatility in installation across different setups while ensuring stability.

What type of materials are used in the construction of this enclosure?


It is made from ABS (acrylonitrile butadiene-styrene), known for its strength and resistance to environmental factors.

What certifications does this enclosure meet?


It conforms to IEC 62208 standards and carries TÜV product certifications, ensuring quality and safety in its applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy