Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure, IP66, IK07, 192 mm x 87
- RS Stock No.:
- 220-6462
- Mfr. Part No.:
- NSYTBS19128
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$122.14
(exc. GST)
$134.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $61.07 | $122.14 |
*price indicative
- RS Stock No.:
- 220-6462
- Mfr. Part No.:
- NSYTBS19128
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 192mm | |
| External Length | 87mm | |
| External Width | 121mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Internal Mount Type | Wall | |
| Weight | 340g | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 192mm | ||
External Length 87mm | ||
External Width 121mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Internal Mount Type Wall | ||
Weight 340g | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
Schneider Electric NSYTBS Series General Purpose Enclosure, 192mm External Height, IP66 - NSYTBS19128
This general-purpose enclosure provides a sealed, wall-mounted housing for electrical and electronic components in non-hazardous environments. Designed for outdoor or industrial settings where protection from dust and water ingress is required, it features a flanged design and a low plain cover to keep internal equipment accessible yet secure.
Features & Benefits
• IP66 rating delivers full dust-tight and heavy spray protection
• IK07 impact resistance reduces damage from mechanical shocks
• ABS material with 45% recycled content lowers environmental impact
• Class II insulation simplifies protective earth considerations
• Captive plastic screws ensure cover retention during maintenance
• Glow-wire resistance 650°C improves safety against ignition sources
• IK07 impact resistance reduces damage from mechanical shocks
• ABS material with 45% recycled content lowers environmental impact
• Class II insulation simplifies protective earth considerations
• Captive plastic screws ensure cover retention during maintenance
• Glow-wire resistance 650°C improves safety against ignition sources
Applications
• Suitable for protecting control modules in automation panels
• Ideal for junction installations on factory walls
• Used for housing small PLCs and I/O terminals outdoors
• Can be used for signal conditioning devices near machinery
• Suitable for mounting sensor power supplies in damp areas
• Ideal for junction installations on factory walls
• Used for housing small PLCs and I/O terminals outdoors
• Can be used for signal conditioning devices near machinery
• Suitable for mounting sensor power supplies in damp areas
How is the cover secured to prevent loss during servicing?
The cover is fixed using captive plastic screws positioned outside the sealed area to keep fasteners attached when opened.
What temperature range will the enclosure withstand during operation?
It is rated for continuous use between -25 to 60°C, allowing deployment in a wide range of industrial climates.
What standards relate to its mechanical and electrical properties?
The enclosure conforms to IEC 62208 and meets IK07 per IEC 62262 with glow-wire resistance tested to IEC 60695-2-11.
What packaging and logistical details are relevant for procurement?
Individual units are packed as single pieces with specified package dimensions
bulk transport uses standard carton and pallet quantities for efficient shipping.
Is this enclosure intended for classified hazardous locations?
No, it is designed for non-hazardous area electrical installations and is not certified for explosive atmospheres.
Related links
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 164 mm 121 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 Flanged 192 mm 121
- Schneider Electric PanelSeT Series Light Grey Plastic General Purpose Enclosure IK07 Flanged 214 mm 194
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 93 mm 138 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 193 mm 164 mm
- Schneider Electric PanelSeT Series Light Grey ABS General Purpose Enclosure IK07 Flanged 241 mm 191 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 400 mm, 121 mm
