Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 164 mm x 87
- RS Stock No.:
- 222-3910
- Mfr. Part No.:
- NSYTBS16128T
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$74.86
(exc. GST)
$82.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $37.43 | $74.86 |
*price indicative
- RS Stock No.:
- 222-3910
- Mfr. Part No.:
- NSYTBS16128T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 164mm | |
| External Width | 121mm | |
| External Length | 87mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 340g | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 164mm | ||
External Width 121mm | ||
External Length 87mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 340g | ||
Standards/Approvals IEC 62208 | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric has ABS box with one piece moulded body and the colour of this ABS box is grey with low transparent cover. The material used for the box is acrylonitrile butadiene styrene.
IP degree of protection IP66
Operating temperature is -25…60 °C
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 193 mm 164 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 244 mm, 95 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 Flanged 192 mm 121
- Schneider Electric PanelSeT Series Light Grey Plastic General Purpose Enclosure IK07 Flanged 214 mm 194
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 400 mm, 121 mm
