Better World

Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1A

Subtotal (1 unit)*

$131.11

(exc. GST)

$144.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.11

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-8378
Distrelec Article No.:
303-11-687
Mfr. Part No.:
ABLM1A12010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ABLM1A

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1A

Height

91mm

Depth

55.6mm

Width

18mm

Better World Product

Yes

Better World Verification

Green Premium

Mounting Type

DIN Rail Mount

The schneider electrics single phase, modular regulated power supply has nominal input voltage of 100-240V and rated power of 1 A.

Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability

ANZ - SEBundle - PDP

Related links