Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x 194
- RS Stock No.:
- 220-0249
- Mfr. Part No.:
- NSYTBS241912HT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$78.66
(exc. GST)
$86.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.66 |
*price indicative
- RS Stock No.:
- 220-0249
- Mfr. Part No.:
- NSYTBS241912HT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 241mm | |
| External Width | 194mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 820g | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 241mm | ||
External Width 194mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 820g | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBS enclosure is made of acrylonitrile butadiene-styrene material. The lid is covered with 4 plastic screws
IP degree of protection IP66 conforming to NEMA 4.4X
IK degree of protection IK07 conforming to IEC 62262
Glow wire resistance 650 °C conforming to IEC 60695-2-11
Operating temperature -25 to 60 °C
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 241 mm 194 mm
- Schneider Electric PanelSeT Series Light Grey ABS General Purpose Enclosure IK07 Flanged 241 mm 191 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 241 mm 194 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
- Schneider Electric PanelSeT Series Light Grey Plastic General Purpose Enclosure IK07 Flanged 214 mm 194
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 164 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 341 mm 291 mm
