Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 193

Subtotal (1 unit)*

$61.40

(exc. GST)

$67.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.40

*price indicative

RS Stock No.:
220-6463
Mfr. Part No.:
NSYTBS191610HT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

193mm

External Width

164mm

External Length

105mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Transparent

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

PanelSeT

Weight

540g

Standards/Approvals

IEC 62208

IK Rating

IK07

Transparent Door

Yes

COO (Country of Origin):
HU

Schneider Electric Thalassa TBS General Purpose ABS Industrial Enclosures.


From Schneider Electric the Thalassa TBS range of ABS general purpose enclosures also known as Industrial Boxes. The Thalassa TBS enclosures provide protection for small components with various applications that need little intervention or maintenance. The enclosures will protect electronic cards in all environments including protection from all dust and liquids including marine environments with IK07 protection.

Enclosure Protection Provided.


  • Watertight – IP66, NEMA 4-4X.

  • Polyurethane gasket on the enclosure lid / enclosure cover.

  • Double electrical insulation Type II.

  • Temperature range -25° to +60°C.

  • Glow wire resistance 650°C.

  • Thalassa TBS General Purpose Enclosure Range Benefits.


  • Rounded design adding increased robustness of the enclosure.

  • External mechanical resistance to IK07.

  • 2 x Types of enclosure cover available, Opaque and Tinted transparent (from 138 mm x 93 mm).

  • Low enclosure covers (10 mm and 20 mm), High enclosure covers (40 mm, 60 mm, 80 mm).

  • Up to 20 different size available from 74 mm x 74 mm to 341 x 291 mm exterior.

  • Watertight to IP66.

  • 3 x Ways to hang the general purpose enclosure on a support.

  • Different models work well together.

  • Various cover depths available.

  • Enclosure covers are locked by 4 plastic captive screws (course threaded outside the sealed area).

  • Fixing studs are in the box cover and enclosure body.

  • Easy to machine if required.

  • All are Grey to RAL 7035.

  • Certified to TUV, SEMKO, DEMKO.

  • Thalassa TBS General Purpose Enclosure Applications.


  • Protect small components.

  • Protect Electronic cards (all environments).

  • Any applications that require dust and liquid protection.

  • Suitable in marine and heavy sea environments.

  • NSYTBS191610HT ABS Thalassa TBS Industrial General Purpose Enclosure.


  • General purpose, Multi-Purpose.

  • Industrial box enclosure.

  • Internal height 175 mm.

  • Internal Width 150 mm.

  • Internal depth 100 mm.

  • Wall mounting.

  • One-piece moulded ABS (acrylonitrile butadiene-styrene) enclosure.

  • High transparent cover fixed by plastic screws.

  • Locks with Captive screw flat outside the sealed area.

  • Cover is removable.

  • Colour is Grey RAL 7035 (with transparent cover).

  • Insulation class II.

  • IP66 to NEMA 4.4X.

  • IK07 to IEC 62262.

  • Fire resistant to 650°C – to IEC 60695-2-11.

  • What is Included?


    1 Enclosure body, 1 enclosure cover, 4 x Cover screws.

    Approvals

    TÜV Certified

    Standards

    IEC 62208

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy