Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure, IP66, IK07, 192 mm x 87 mm x 121 mm
- RS Stock No.:
- 219-9640
- Mfr. Part No.:
- NSYTBS19128T
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$100.28
(exc. GST)
$110.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $50.14 | $100.28 |
*price indicative
- RS Stock No.:
- 219-9640
- Mfr. Part No.:
- NSYTBS19128T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 192mm | |
| External Length | 87mm | |
| External Width | 121mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 380g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 192mm | ||
External Length 87mm | ||
External Width 121mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 380g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric thalassa ABS box has0.38 kg weight.it has grey colour.it has IP66 degree of protection. It has 192 mm height, 121 mm width and 87 mm depth.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 192 mm 121 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 164 mm 121 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 Flanged 192 mm 121
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Light Grey Plastic General Purpose Enclosure IK07 Flanged 214 mm 194
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 116 mm, 116 mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 291 mm 241 mm
