Hammond 1551 Series Black Black Lid ABS Enclosure, IP30, 20 mm x 40 mm x 40 mm
- RS Stock No.:
- 197-4494
- Distrelec Article No.:
- 301-29-737
- Mfr. Part No.:
- 1551V1BK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.43
(exc. GST)
$3.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.43 | - |
| 13 - 24 | $3.40 | - |
| 25 + | $3.27 | 4% |
*price indicative
- RS Stock No.:
- 197-4494
- Distrelec Article No.:
- 301-29-737
- Mfr. Part No.:
- 1551V1BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Width | 40mm | |
| External Length | 40mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Internal Mount Type | Wall | |
| Number of Knockouts | 1 | |
| Standards/Approvals | RoHS | |
| Weight | 11g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Width 40mm | ||
External Length 40mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Internal Mount Type Wall | ||
Number of Knockouts 1 | ||
Standards/Approvals RoHS | ||
Weight 11g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond 1551V1BK enclosure has a vented design which protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. It is ideally suited for mounting of printed circuit boards. The 1551V1BK slots on the base of the enclosure which allows an easy wall-mounting. It has a satin texture finish with a knockout on the base which can be removed with a screwdriver and used for wire entry.
Made of ABS Plastic
IP Rating IP30
Black colour
- RS Stock No. 5135397
- Mfr. Part No. 1551PBK
Each
$4.57
- RS Stock No. 1974496
- Mfr. Part No. 1551V1WH
Each
$3.88
- RS Stock No. 5135375
- Mfr. Part No. 1551KBK
Each
$5.28
- RS Stock No. 1974499
- Mfr. Part No. 1551V2WH
Each
$4.66
Related links
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series White ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series White ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 60 mm, 60 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series White ABS Enclosure 60 mm, 60 mm











