Hammond 1551 Series Black Black Lid ABS Enclosure, IP30, 20 mm x 80 mm x 40 mm
- RS Stock No.:
- 197-4497
- Mfr. Part No.:
- 1551V2BK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.16 | - |
| 13 - 24 | $4.10 | 1% |
| 25 + | $3.99 | 4% |
*price indicative
- RS Stock No.:
- 197-4497
- Mfr. Part No.:
- 1551V2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Length | 80mm | |
| External Width | 40mm | |
| IP Rating | IP30 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 21g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
Ventilated Yes | ||
External Length 80mm | ||
External Width 40mm | ||
IP Rating IP30 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 21g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 80 (L) x 40 (W) x 20mm (H), ABS Body, IP30 Rating - 1551 Series - 1551V2BK
Shield sensitive electronic parts in harsh settings with this enclosure from Hammond. Its durable ABS construction makes it the right choice for industrial use, as the material has excellent resistance to wear, impact and abrasion. The unit comes with vents on its sides to support effective airflow, so it's ideal for any component that generates a small amount of heat. Thanks to dimensions of 80 (L) x 40 (W) x 20mm (H), it slots discreetly into your setup.
Features & Benefits
• Stops burning immediately after the source of a fire is removed, helping to limit the spread of flames
• IP30 rating shows that it's finger-safe, as it's protected from objects larger than 2.5mm in size
• Weighs just 30g, so it's easy to handle
• Snap-fit assembly is simple and doesn't need complex tools, saving time and hassle
Applications
• Security and surveillance systems
• Residential buildings
• Warehouses
How do I pass wires into this enclosure?
The enclosure has a knockout on its base that you can easily remove with a screwdriver. This feature allows you to mount the enclosure on a wall and route wires into it via the cutout.
Related links
- Hammond 1551 Series White ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series White ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
