Hammond 1551 Series Grey Grey Lid ABS Enclosure, IP30, 20 mm x 40 mm x 40 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.43

(exc. GST)

$3.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.43-
13 - 24$3.362%
25 +$3.284%

*price indicative

RS Stock No.:
197-4495
Mfr. Part No.:
1551V1GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Width

40mm

External Length

40mm

Ventilated

Yes

IP Rating

IP30

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS

Weight

11g

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond 1551V1GY enclosure has a vented design which protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. It is ideally suited for mounting of printed circuit boards. The 1551V1GY slots on the base of the enclosure which allows an easy wall-mounting. It has a satin texture finish with a knockout on the base which can be removed with a screwdriver and used for wire entry.

Made of ABS Plastic

IP Rating IP30

Light Grey colour

Each
$3.88
Each
$4.29
Each
$4.08
Each
$4.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy