Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 40 x 40 x 20mm
- RS Stock No.:
- 513-5460
- Mfr. Part No.:
- 1551PFLBK
- Brand:
- Hammond
166 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.99
(exc. GST)
$4.39
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $3.99 |
100 - 499 | $3.98 |
500 + | $3.97 |
- RS Stock No.:
- 513-5460
- Mfr. Part No.:
- 1551PFLBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond Enclosure, 40 (L) x 40 (W) x 20mm (H), For PCBs, Handheld - 1551 Series - 1551PFLBK
Keep sensitive electronics safely stored using this enclosure from Hammond. It has an ABS body that protects components like sensors and transformers from all sorts of industrial hazards, including heat, chemicals and impacts. As the miniature container measures just 40 (L) x 40 (W) x 20mm (H), it fits into your pocket or clips onto your belt for easy portability. Thanks to the lap-joint construction, it has an IP54 rating, which means it's protected from dust and splashes of water from all directions. The lid and screws come included for quick and simple assembly.
Features & Benefits
• Self-tapping screws cut the need to drill holes and make set-up speedy
• Blind sides to hide stored components from prying eyes
• Lid includes mounting flanges for secure surface installation
• No pre-cut knockouts means you have the flexibility to cut connector entries as needed
• Satin-textured finish and rounded corners mean it's comfortable to handle
• Blind sides to hide stored components from prying eyes
• Lid includes mounting flanges for secure surface installation
• No pre-cut knockouts means you have the flexibility to cut connector entries as needed
• Satin-textured finish and rounded corners mean it's comfortable to handle
Applications
• Electrical engineering
• Security systems
• Server management
• Security systems
• Server management
Do I need to install standoffs into this enclosure?
No, it comes with standoffs moulded into its interior, which hold your devices clear of each other to cut the risk of electrical faults.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 40 mm |
External Height | 20 mm |
External Width | 40 mm |
External Dimensions | 40 x 40 x 20mm |
Range | 1551 |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Flanged | Yes |
Shielded | No |
Series | 1551 |
Number Of Knockouts | 0 |
Weight | 22g |
Transparent Door | No |
RAL Code | RAL 9005 |
Explosion Proof | No |
Related links
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 40 x 40 x 20mm
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 80 x 40 x 20mm
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Translucent Blue ABS Enclosure, IP54, Flanged,...
- Hammond 1551 Series Black ABS Enclosure, IP30, Black Lid, 40 x 40 x 20mm