Alpha Wire Alpha Essentials Communication & Control Control Cable, 30 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2297
- Mfr. Part No.:
- 1181/30C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,735.61
(exc. GST)
$1,909.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,735.61 | $57.854 |
*price indicative
- RS Stock No.:
- 828-2297
- Mfr. Part No.:
- 1181/30C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 30 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 9.78mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 30 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 9.78mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Alpha Wire Alpha Essentials Series Control Cable, Tinned Copper Conductor, Length 30m - 1181/30C SL005
This control cable by Alpha Wire, featuring a tinned copper conductor and 22 AWG, is a reliable choice for various applications. The cable is part of the Alpha Essentials series and boasts quality construction and ideal performance.
Features & Benefits
• Tinned copper conductor ensures excellent conductivity
• 22 AWG control cable for optimal power transmission
• PVC insulation for added durability and protection
• Alpha Essentials series cable for dependable performance
• 30 metre cable length for versatile usage
• Grey PVC sheath for enhanced visibility and safety
• UL certified control cable for quality assurance
• 300V voltage rating for compatibility with a wide range of systems
Applications
• Ideal for use in automation systems
• Suitable for electrical installations that require high-quality cable
• Can be used for connecting various components in mechanical setups
Can the control cable be used in outdoor applications?
Yes, the control cable is designed to withstand outdoor conditions.
Will the cable work with standard electrical connectors?
The cable is compatible with most standard electrical connectors.
Is the control cable suitable for industrial automation?
Yes, the cable is reliable for use in industrial automation systems.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
