Hammond 1551 Series Black Black Lid ABS Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS Stock No.:
- 197-4500
- Mfr. Part No.:
- 1551V3BK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.29 | - |
| 13 - 24 | $4.21 | 1% |
| 25 + | $4.07 | 5% |
*price indicative
- RS Stock No.:
- 197-4500
- Mfr. Part No.:
- 1551V3BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Length | 60mm | |
| External Width | 60mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Snap Fit | |
| Series | 1551 | |
| Number of Knockouts | 1 | |
| Weight | 23g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Length 60mm | ||
External Width 60mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Snap Fit | ||
Series 1551 | ||
Number of Knockouts 1 | ||
Weight 23g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond 1551V3BK enclosure has a vented design which protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. It is ideally suited for mounting of printed circuit boards. The 1551V3BK slots on the base of the enclosure which allows an easy wall-mounting. It has a satin texture finish with a knockout on the base which can be removed with a screwdriver and used for wire entry.
Made of ABS Plastic
IP Rating IP30
Black colour
- RS Stock No. 1974453
- Mfr. Part No. 1551HRBK
Each
$5.38
- RS Stock No. 1974502
- Mfr. Part No. 1551V3WH
Each
$4.29
- RS Stock No. 5135369
- Mfr. Part No. 1551HBK
Each
$5.13
- RS Stock No. 5135353
- Mfr. Part No. 1551GBK
Each
$4.94
Related links
- Hammond 1551 Series Grey ABS Enclosure 60 mm, 60 mm
- Hammond 1551 Series White ABS Enclosure 60 mm, 60 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 80 mm











