Hammond 1551 Series White White Lid ABS Enclosure, IP30, 20 mm x 40 mm x 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.88

(exc. GST)

$4.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 45 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$3.88
13 - 24$3.84
25 +$3.74

*price indicative

RS Stock No.:
197-4496
Distrelec Article No.:
301-29-739
Mfr. Part No.:
1551V1WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

Ventilated

Yes

External Length

40mm

External Width

40mm

IP Rating

IP30

Lid Colour

White

Colour

White

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS

Weight

11g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 40 (L) x 40 (W) x 20mm (H), ABS Construction, White Lid - 1551 Series - 1551V1WH


Need to keep sensitive components secure? House them in this Hammond enclosure. It has vents that prevent finger access but allow for air circulation to keep parts like sensors cool during operation. The unit is designed to carry small devices, with compact dimensions of 40 (L) x 40 (W) x 20mm (H) that make it a space-efficient solution for busy setups. It comes with an easy-to-install lid that can be screwed down to make it a tamper-proof unit. As it weighs just 10g, you won't break a sweat when handling it during installation.

Features & Benefits


• Comes with pre-drilled mounting slots for easy and time-efficient assembly

• IP30 rating shows that it's protected from objects larger than 2.5mm

• Standoffs moulded into its interior to allow for quick and easy circuit board installation

• Integrated knockouts for easy cable entry and exit

Applications


• Home alarm systems

• Process and packaging industry

• Warehouses

What tools do I need to install this enclosure?


You only need a screwdriver to secure this enclosure's base to the wall or mounting surface. Its cover snaps right onto the base without the need for any tools, so that's one less thing to worry about.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy