Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 80 mm x 80 mm
- RS Stock No.:
- 228-7811
- Mfr. Part No.:
- 1551SNAP13WH
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.44 | - |
| 10 - 49 | $5.21 | $2.30 |
| 50 + | $5.02 | $21.00 |
*price indicative
- RS Stock No.:
- 228-7811
- Mfr. Part No.:
- 1551SNAP13WH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP30 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1551SNAP | |
| Internal Mount Type | Wall | |
| Number of Knockouts | 1 | |
| Weight | 40g | |
| Standards/Approvals | UL94-HB rating | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
Ventilated Yes | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP30 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1551SNAP | ||
Internal Mount Type Wall | ||
Number of Knockouts 1 | ||
Weight 40g | ||
Standards/Approvals UL94-HB rating | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
Hammond 1551SNAP Series General Purpose Enclosure, 20mm External Height, 80mm External Length - 1551SNAP13WH
This Hammond general purpose enclosure, with Plastic External Dimensions and an IP30 Rating .It offers a reliable and versatile solution for various applications.
Features & Benefits
• Constructed with durable Plastic material for longevity and strength
• Compact external dimensions of 80mm diameter and 20mm height for easy installation
• Flanged design for added stability during mounting
• IP30 Rating ensures protection against solid objects and water ingress
Applications
• Ideal for housing printed circuit boards securely
• Suitable for IoT applications requiring snap-fit assembly and wall-mounting features
• Can be used for safeguarding electronics from environmental exposure
Can it be used for IoT applications?
Yes, it is designed with snap-fit assembly and wall-mounting features ideal for IoT applications.
Will it protect electronics from environmental exposure?
Yes, it safeguards electronics from harmful contact with hands or tools while allowing air and moisture entry for applications requiring environmental exposure.
Is it suitable for mounting printed circuit boards?
It is ideally suited for mounting printed circuit boards securely within the enclosure.
- RS Stock No. 2287823
- Mfr. Part No. 1551SNAP4WH
Each
$5.18
- RS Stock No. 2287817
- Mfr. Part No. 1551SNAP2WH
Each
$4.79
- RS Stock No. 2287809
- Mfr. Part No. 1551SNAP13BK
Each
$5.23
- RS Stock No. 2287822
- Mfr. Part No. 1551SNAP4GY
Each
$4.65
Related links
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series White Grey Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Grey Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black Plastic General Purpose Enclosure 80 mm, 80 mm











