Hammond 1551 Series White White Lid ABS Enclosure, IP30, 20 mm x 80 mm x 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.66

(exc. GST)

$5.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.66
13 - 24$4.56
25 +$4.43

*price indicative

RS Stock No.:
197-4499
Mfr. Part No.:
1551V2WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

Ventilated

Yes

External Length

80mm

External Width

40mm

IP Rating

IP30

Colour

White

Lid Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Number of Knockouts

1

Weight

21g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Series 1551 Enclosure, ABS Body, IP30 Rating - 1551V2WH


This compact ABS enclosure in white from Hammond offers a versatile solution for housing small electronics with its lightweight design and IP30 rating. The 1551 series is known for its quality and durability, making it a reliable choice for various applications.

Features & Benefits


• Made from ABS material, ensuring durability and protection for housed electronics

• Lightweight design at 21g, ideal for applications where weight is a concern

• White colour for a clean and professional appearance

• External dimensions of 80 x 40 x 20mm, offering ample space for electronics

• IP30 rating for protection against dust and light splashes

• Snap-together base and cover for easy assembly

• Can be factory modified for specific requirements

Applications


• Ideal for housing small electronic components in automation and electronics industries

• Suitable for use in electrical and mechanical applications where a compact enclosure is needed

• Can be used for prototyping projects and DIY electronics enthusiasts

Can it be easily assembled?


Yes, the enclosure features a snap-together base and cover for quick and easy assembly.

Will it provide sufficient protection for small electronics?


Yes, the ABS material construction and IP30 rating ensure durability and protection.

Is it suitable for prototyping projects?


Yes, the compact design and versatility make it reliable for prototyping and DIY electronics projects.

Can it be customised for specific requirements?


Yes, it can be factory modified for milling, drilling, printing, and other customisations.

How lightweight is the enclosure?


The enclosure weighs only 21g, making it ideal for applications where weight is a concern.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy