Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm

Get a bulk buy discount

Add 100 more to save $1.00

View bulk pricing options

Subtotal (1 unit)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$4.57-
100 - 499$4.56$1.00
500 +$4.53$20.00

*price indicative

RS Stock No.:
513-5397
Distrelec Article No.:
150-34-848
Mfr. Part No.:
1551PBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Width

40mm

External Length

40mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

18g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 40 (L) x 40 (W) x 20mm (H), Screw-on Lid, No Knockouts - 1551 Series - 1551PBK


Looking for a compact PCB storage option? This Hammond enclosure measures just 40 (L) x 40 (W) x 20mm (H), so it's a sure fit for tucking board-mounted systems into a tight space. Thanks to its IP54 rating, you can be sure the box keeps your components clear of dust and water splashes to cut the risk of corrosion. Getting inside to check on your kit regularly is hassle-free, as the cover closes with just two screws. The enclosure's made of hard-wearing ABS, meaning it's long-lasting and resists impact.

Features & Benefits


• Comes with built-in standoffs for easy and secure board mounting

• Blind lid hides your setup from view, minimising the risk of tampering

• Fire-safe ABS material boosts workplace safety

• Colour-matched black screws achieve a professional-looking finish

• No knockouts, so you have the option to customise the unit to suit your setup

Applications


• Automotive industry

• Security systems

• Warehouses

• Workshops

Do I need to drill holes to fit the lid?


No. The lid has pre-drilled holes and the enclosure comes with self-tapping screws to minimise preparation time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy